Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-USMF050-2Copy
Newark Part No.
Re-Reel83K0438
Cut Tape83K0438
Product RangeMF-USMF Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.403 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 25+ | $0.375 |
| 50+ | $0.350 |
| 100+ | $0.324 |
| 250+ | $0.302 |
| 500+ | $0.279 |
| 1000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USMF050-2Copy
Newark Part No.
Re-Reel83K0438
Cut Tape83K0438
Product RangeMF-USMF Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangeMF-USMF Series
Voltage Rating13.2VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MF-USMF050-2 is a 0.5A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. This MF-USMF series Multifuse® is ideal for use in game consoles, USB port protection (USB 2.0, 3.0 and OTG), HDMI 1.4 source protection and IEEE 1394 ports.
- Fast tripping resettable circuit protection
- Standard (1210) footprint for automated assembly
- Reduced component size and resistance
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Multimedia
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-USMF Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
13.2VDC
Trip Current
1A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Alternatives for MF-USMF050-2
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
