Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SMDF200-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel02J2740 Re-Reel32AK7860RL Cut Tape32AK7860 |
| Product Range | MF-SMDF Series |
| Your Part Number | |
| Technical Datasheet |
3,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.548 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 10+ | $0.473 |
| 25+ | $0.447 |
| 50+ | $0.415 |
| 100+ | $0.395 |
| 500+ | $0.370 |
| 1000+ | $0.340 |
| 5000+ | $0.309 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.351 |
| 12000+ | $0.312 |
| 18000+ | $0.266 |
| 30000+ | $0.247 |
| 60000+ | $0.228 |
| 150000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SMDF200-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel02J2740 Re-Reel32AK7860RL Cut Tape32AK7860 |
| Product Range | MF-SMDF Series |
| Technical Datasheet | |
| PPTC Case Style | 2018 (5045 Metric) |
| Product Range | MF-SMDF Series |
| Voltage Rating | 10V |
| Holding Current | 2A |
| Trip Current | 4A |
| Time to Trip | 2.4s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 2018 (5045 Metric) |
|---|---|
| Voltage Rating | 10V |
| Trip Current | 4A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-SMDF Series |
|---|---|
| Holding Current | 2A |
| Time to Trip | 2.4s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
