Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SMDF050-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel06X6353 Re-Reel47Y7173RL Cut Tape47Y7173 |
| Product Range | MF-SMDF Series |
| Your Part Number | |
| Technical Datasheet |
10,790 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.466 | $0.00 |
| Total Price | $4.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.534 |
| 100+ | $0.509 |
| 250+ | $0.485 |
| 500+ | $0.468 |
| 1000+ | $0.296 |
| 2500+ | $0.290 |
| 5000+ | $0.284 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.466 |
| 12000+ | $0.465 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SMDF050-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel06X6353 Re-Reel47Y7173RL Cut Tape47Y7173 |
| Product Range | MF-SMDF Series |
| Technical Datasheet | |
| PPTC Case Style | 2018 (5045 Metric) |
| Product Range | MF-SMDF Series |
| Voltage Rating | 60VDC |
| Holding Current | 550mA |
| Trip Current | 1.2A |
| Time to Trip | 3s |
| Current Rating Max | 10A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 2018 (5045 Metric) |
|---|---|
| Voltage Rating | 60VDC |
| Trip Current | 1.2A |
| Current Rating Max | 10A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-SMDF Series |
|---|---|
| Holding Current | 550mA |
| Time to Trip | 3s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (3)
Alternatives for MF-SMDF050-2
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
