Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SM150-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel29X2392 Cut Tape05B2586 |
| Product Range | MF-SM Series |
| Your Part Number | |
| Technical Datasheet |
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.382 | $1,146.00 |
| Total Price | $1,146.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.382 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.362 |
| 6000+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SM150-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel29X2392 Cut Tape05B2586 |
| Product Range | MF-SM Series |
| Technical Datasheet | |
| Thermistor Mounting | SMD |
| PPTC Case Style | 3425 (8763 Metric) |
| Product Range | MF-SM Series |
| Voltage Rating | 15V |
| Holding Current | 1.5A |
| Trip Current | 3A |
| Time to Trip | 5s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Automotive
Technical Specifications
| Thermistor Mounting | SMD |
|---|---|
| Product Range | MF-SM Series |
| Holding Current | 1.5A |
| Time to Trip | 5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
| PPTC Case Style | 3425 (8763 Metric) |
|---|---|
| Voltage Rating | 15V |
| Trip Current | 3A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Alternatives for MF-SM150-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
