Print Page
4,561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.509 | $5.09 |
| Total Price | $5.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.509 |
| 100+ | $0.485 |
| 250+ | $0.463 |
| 500+ | $0.447 |
| 1000+ | $0.283 |
| 2500+ | $0.277 |
| 5000+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.362 |
| 8000+ | $0.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SM100-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel06X6357 Re-Reel38K5129RL Cut Tape38K5129 |
| Product Range | MF-SM |
| Technical Datasheet | |
| PPTC Case Style | 2920 (7351 Metric) |
| Product Range | MF-SM |
| Voltage Rating | 30VDC |
| Holding Current | 1.1A |
| Trip Current | 2.2A |
| Time to Trip | 0.5s |
| Current Rating Max | 80A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 2.2A |
| Current Rating Max | 80A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-SM |
|---|---|
| Holding Current | 1.1A |
| Time to Trip | 0.5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (1)
Alternatives for MF-SM100-2
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

