Print Page
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.296 | $0.00 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.410 |
| 25+ | $0.381 |
| 50+ | $0.351 |
| 100+ | $0.328 |
| 250+ | $0.302 |
| 500+ | $0.296 |
| 1000+ | $0.290 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.296 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM100-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel06X6357
Re-Reel38K5129RL
Cut Tape38K5129
Product RangeMF-SM
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMF-SM
Voltage Rating30VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max80A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
30VDC
Trip Current
2.2A
Current Rating Max
80A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-SM
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Alternatives for MF-SM100-2
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

