Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SM100-2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel87W6091 Re-Reel59K0239RL Cut Tape59K0239 |
| Product Range | MF-SM Series |
| Your Part Number | |
| Technical Datasheet |
736 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.580 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
| 10+ | $0.515 |
| 25+ | $0.494 |
| 50+ | $0.465 |
| 100+ | $0.448 |
| 500+ | $0.425 |
| 1000+ | $0.397 |
| 5000+ | $0.369 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.414 |
| 8000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SM100-2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel87W6091 Re-Reel59K0239RL Cut Tape59K0239 |
| Product Range | MF-SM Series |
| Technical Datasheet | |
| Thermistor Mounting | SMD |
| PPTC Case Style | 2920 (7351 Metric) |
| Product Range | MF-SM Series |
| Voltage Rating | 30V |
| Holding Current | 1.1A |
| Trip Current | 2.2A |
| Time to Trip | 0.5s |
| Current Rating Max | 80A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MF-SM100-2 is a 1.1A surface mount PTC Resettable Fuse with tin-plated brass terminals. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-SM series is ideal for computers and peripherals, general electronics and automotive applications.
- Surface mount over-current device
- Fully compatible with current industry standards
- Patents pending
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Computers & Computer Peripherals, Consumer Electronics
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
| Thermistor Mounting | SMD |
|---|---|
| Product Range | MF-SM Series |
| Holding Current | 1.1A |
| Time to Trip | 0.5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Voltage Rating | 30V |
| Trip Current | 2.2A |
| Current Rating Max | 80A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for MF-SM100-2
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
