Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SM100-2.Copy |
| Newark Part No. | 26AC2080 |
| Product Range | MF-SM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.240 |
| 4000+ | $0.239 |
| 10000+ | $0.229 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SM100-2.Copy |
| Newark Part No. | 26AC2080 |
| Product Range | MF-SM Series |
| Technical Datasheet | |
| PPTC Case Style | 2920 (7351 Metric) |
| Thermistor Mounting | SMD |
| Product Range | MF-SM Series |
| Voltage Rating | 30VDC |
| Holding Current | 1.1A |
| Trip Current | 2.2A |
| Time to Trip | 0.5s |
| Current Rating Max | 80A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Automotive
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Product Range | MF-SM Series |
| Holding Current | 1.1A |
| Time to Trip | 0.5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
| Thermistor Mounting | SMD |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 2.2A |
| Current Rating Max | 80A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for MF-SM100-2.
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
