Print Page
3,094 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.712 | $7.12 |
| Total Price | $7.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.712 |
| 100+ | $0.664 |
| 250+ | $0.622 |
| 500+ | $0.591 |
| 1000+ | $0.284 |
| 2500+ | $0.278 |
| 5000+ | $0.273 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.517 |
| 8000+ | $0.507 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-SM075-2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel06X6356 Re-Reel38K5128RL Cut Tape38K5128 |
| Product Range | MF-SM |
| Technical Datasheet | |
| PPTC Case Style | 2920 (7351 Metric) |
| Product Range | MF-SM |
| Voltage Rating | 30VDC |
| Holding Current | 750mA |
| Trip Current | 1.5A |
| Time to Trip | 0.3s |
| Current Rating Max | 80A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 1.5A |
| Current Rating Max | 80A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-SM |
|---|---|
| Holding Current | 750mA |
| Time to Trip | 0.3s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (3)
Alternatives for MF-SM075-2
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |

