Print Page
2,311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 5+ | $0.550 |
| 50+ | $0.533 |
| 125+ | $0.518 |
| 250+ | $0.505 |
| 500+ | $0.488 |
| 1250+ | $0.474 |
Price for:Each
Minimum: 5
Multiple: 5
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-RX375/72-0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38K5103 |
| Product Range | MF-RX/72 |
| Technical Datasheet | |
| Product Range | MF-RX/72 |
| Voltage Rating | 72VDC |
| Holding Current | 3.75A |
| Trip Current | 7.5A |
| Time to Trip | 24s |
| Fuse Shape | Rectangular |
| Current Rating Max | 40A |
| Lead Spacing | 10.2mm |
| Diameter | - |
| Length | 23.51mm |
| Thickness | 3.1mm |
| Height | 29.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MF-RX/72 |
|---|---|
| Holding Current | 3.75A |
| Time to Trip | 24s |
| Current Rating Max | 40A |
| Diameter | - |
| Thickness | 3.1mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 72VDC |
|---|---|
| Trip Current | 7.5A |
| Fuse Shape | Rectangular |
| Lead Spacing | 10.2mm |
| Length | 23.51mm |
| Height | 29.5mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for MF-RX375/72-0
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

