Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RX300/72-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61J7377
Product RangeMF-RX/72 Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 3000+ | $0.432 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX300/72-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61J7377
Product RangeMF-RX/72 Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating72V
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length26.67mm
Thickness3.1mm
Height30mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMF-RX/72 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MF-RX300/72-0 is a 3A radial leaded PTC Resettable Fuse with epoxy polymer insulation. The fuse is used almost anywhere there is a low voltage power supply up to 72V and a load to be protected. This MF-RX series is ideal for security and fire alarm systems, loudspeakers and power transformers.
- Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements
- Reset by removing the fault condition and supply voltage
- -40 to 85°C Operating/storage temperature range
Applications
Security, Audio, Power Management
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Product Range
MF-RX/72 Series
Voltage Rating
72V
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
26.67mm
Height
30mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for MF-RX300/72-0
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
