Print Page
4,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 10+ | $0.332 |
| 25+ | $0.322 |
| 50+ | $0.312 |
| 100+ | $0.305 |
| 250+ | $0.299 |
| 500+ | $0.293 |
| 1000+ | $0.287 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX160/72-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38K5099
Product RangeMF-RX/72
Technical Datasheet
Product RangeMF-RX/72
Voltage Rating72VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip11.4s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length16.3mm
Thickness3.1mm
Height21.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RX/72
Holding Current
1.6A
Time to Trip
11.4s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72VDC
Trip Current
3.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
16.3mm
Height
21.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MF-RX160/72-0
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

