Print Page
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 10+ | $0.602 |
| 25+ | $0.586 |
| 50+ | $0.570 |
| 100+ | $0.466 |
| 500+ | $0.443 |
| 1000+ | $0.425 |
Price for:Each
Minimum: 5
Multiple: 5
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHT070-2
Newark Part No.44AC5638
Product RangeMF-RHT
Technical Datasheet
Product RangeMF-RHT
Voltage Rating16VDC
Holding Current700mA
Trip Current1.4A
Time to Trip4s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length6.86mm
Thickness3mm
Height10.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-RHT
Holding Current
700mA
Time to Trip
4s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
16VDC
Trip Current
1.4A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
6.86mm
Height
10.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability