Print Page
1,244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.815 |
| 50+ | $0.568 |
| 125+ | $0.518 |
| 250+ | $0.505 |
| 500+ | $0.488 |
| 1250+ | $0.474 |
Price for:Each
Minimum: 5
Multiple: 5
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-RG500-0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66W1997 |
| Product Range | MF-RG |
| Technical Datasheet | |
| Product Range | MF-RG |
| Voltage Rating | 16VDC |
| Holding Current | 5A |
| Trip Current | 8.5A |
| Time to Trip | 2s |
| Fuse Shape | Rectangular |
| Current Rating Max | 100A |
| Lead Spacing | 5.1mm |
| Diameter | - |
| Length | 10.4mm |
| Thickness | 3mm |
| Height | 14.3mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MF-RG |
|---|---|
| Holding Current | 5A |
| Time to Trip | 2s |
| Current Rating Max | 100A |
| Diameter | - |
| Thickness | 3mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 16VDC |
|---|---|
| Trip Current | 8.5A |
| Fuse Shape | Rectangular |
| Lead Spacing | 5.1mm |
| Length | 10.4mm |
| Height | 14.3mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

