Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.780 |
| 50+ | $1.630 |
| 125+ | $1.540 |
| 250+ | $1.460 |
| 500+ | $1.370 |
| 1250+ | $1.270 |
Price for:Each
Minimum: 5
Multiple: 5
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-RG1000-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17AC7125 |
| Product Range | MF-RG |
| Technical Datasheet | |
| Product Range | MF-RG |
| Voltage Rating | 16VDC |
| Holding Current | 10A |
| Trip Current | 17A |
| Time to Trip | 6s |
| Fuse Shape | Rectangular |
| Current Rating Max | 100A |
| Lead Spacing | 5.1mm |
| Diameter | - |
| Length | 16.5mm |
| Thickness | 3mm |
| Height | 21.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MF-RG |
|---|---|
| Holding Current | 10A |
| Time to Trip | 6s |
| Current Rating Max | 100A |
| Diameter | - |
| Thickness | 3mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating | 16VDC |
|---|---|
| Trip Current | 17A |
| Fuse Shape | Rectangular |
| Lead Spacing | 5.1mm |
| Length | 16.5mm |
| Height | 21.7mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |

