Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-R600Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 16F1792 |
| Product Range | MF-R Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 3000+ | $0.476 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-R600Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 16F1792 |
| Product Range | MF-R Series |
| Technical Datasheet | |
| Product Range | MF-R Series |
| Voltage Rating | 30VDC |
| Holding Current | 6A |
| Trip Current | 12A |
| Time to Trip | 16s |
| Fuse Shape | Rectangular |
| Current Rating Max | 40A |
| Lead Spacing | 10.2mm |
| Diameter | - |
| Length | 19.3mm |
| Thickness | 3mm |
| Height | 31.9mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | MF-R Series |
|---|---|
| Holding Current | 6A |
| Time to Trip | 16s |
| Current Rating Max | 40A |
| Diameter | - |
| Thickness | 3mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 30VDC |
|---|---|
| Trip Current | 12A |
| Fuse Shape | Rectangular |
| Lead Spacing | 10.2mm |
| Length | 19.3mm |
| Height | 31.9mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Alternatives for MF-R600
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
