Print Page
10,650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.776 |
| 25+ | $0.697 |
| 50+ | $0.620 |
| 100+ | $0.536 |
| 500+ | $0.464 |
| 1000+ | $0.417 |
| 2500+ | $0.387 |
Price for:Each
Minimum: 10
Multiple: 10
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R185Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38K5117
Product RangeMF-R
Technical Datasheet
Product RangeMF-R
Voltage Rating30VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip8.7s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter12mm
Length-
Thickness3mm
Height18.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-R
Holding Current
1.85A
Time to Trip
8.7s
Current Rating Max
40A
Diameter
12mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
3.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
18.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MF-R185
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

