New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Thermistors
                                                                                                    4. Resettable Fuses
                                                                                                    5. Radial Leaded PPTCs
                                                                                                    Print Page

                                                                                                    MF-R160-2

                                                                                                    Resettable Fuse, PPTC, MF-R Series, 30 V, 1.6 A, 3.2 A, 8 s, Round

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    BOURNS MF-R160-2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoMF-R160-2
                                                                                                    Newark Part No.
                                                                                                    Re-Reel32AK7856
                                                                                                    Cut Tape32AK7856
                                                                                                    Product RangeMF-R Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,482 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.567$0.245
                                                                                                    25+$0.488$0.245
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoMF-R160-2
                                                                                                    Newark Part No.
                                                                                                    Re-Reel32AK7856
                                                                                                    Cut Tape32AK7856
                                                                                                    Product RangeMF-R Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMF-R Series
                                                                                                    Voltage Rating30V
                                                                                                    Holding Current1.6A
                                                                                                    Trip Current3.2A
                                                                                                    Time to Trip8s
                                                                                                    Fuse ShapeRound
                                                                                                    Current Rating Max40A
                                                                                                    Lead Spacing5.1mm
                                                                                                    Diameter10.2mm
                                                                                                    Length-
                                                                                                    Thickness3mm
                                                                                                    Height16.8mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for MF-R160-2

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MF-R Series

                                                                                                    Holding Current

                                                                                                    1.6A

                                                                                                    Time to Trip

                                                                                                    8s

                                                                                                    Current Rating Max

                                                                                                    40A

                                                                                                    Diameter

                                                                                                    10.2mm

                                                                                                    Thickness

                                                                                                    3mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Voltage Rating

                                                                                                    30V

                                                                                                    Trip Current

                                                                                                    3.2A

                                                                                                    Fuse Shape

                                                                                                    Round

                                                                                                    Lead Spacing

                                                                                                    5.1mm

                                                                                                    Length

                                                                                                    -

                                                                                                    Height

                                                                                                    16.8mm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.