New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. Thermistors
                                                                                                  4. Resettable Fuses
                                                                                                  5. Radial Leaded PPTCs
                                                                                                  Print Page

                                                                                                  MF-R110-2

                                                                                                  Resettable Fuse, PPTC, MF-R Series, 30 V, 1.1 A, 2.2 A, 6.6 s, Round

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  BOURNS MF-R110-2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoMF-R110-2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel32AK7855
                                                                                                  Cut Tape32AK7855
                                                                                                  Product RangeMF-R Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,474 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.453
                                                                                                  25+$0.422
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoMF-R110-2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel32AK7855
                                                                                                  Cut Tape32AK7855
                                                                                                  Product RangeMF-R Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMF-R Series
                                                                                                  Voltage Rating30V
                                                                                                  Holding Current1.1A
                                                                                                  Trip Current2.2A
                                                                                                  Time to Trip6.6s
                                                                                                  Fuse ShapeRound
                                                                                                  Current Rating Max40A
                                                                                                  Lead Spacing5.1mm
                                                                                                  Diameter8.9mm
                                                                                                  Length-
                                                                                                  Thickness3mm
                                                                                                  Height14mm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MF-R Series

                                                                                                  Holding Current

                                                                                                  1.1A

                                                                                                  Time to Trip

                                                                                                  6.6s

                                                                                                  Current Rating Max

                                                                                                  40A

                                                                                                  Diameter

                                                                                                  8.9mm

                                                                                                  Thickness

                                                                                                  3mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Voltage Rating

                                                                                                  30V

                                                                                                  Trip Current

                                                                                                  2.2A

                                                                                                  Fuse Shape

                                                                                                  Round

                                                                                                  Lead Spacing

                                                                                                  5.1mm

                                                                                                  Length

                                                                                                  -

                                                                                                  Height

                                                                                                  14mm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  3D Product Image EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MF-R110-2

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.