Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-R050-APCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK7853
Product RangeMF-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.434 |
| 8000+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,736.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R050-APCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK7853
Product RangeMF-R Series
Technical Datasheet
Product RangeMF-R Series
Voltage Rating60V
Holding Current500mA
Trip Current1A
Time to Trip4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.9mm
Length-
Thickness3.1mm
Height13.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-R Series
Holding Current
500mA
Time to Trip
4s
Current Rating Max
40A
Diameter
7.9mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60V
Trip Current
1A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MF-R050-AP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
