Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-R025
Newark Part No.60K6264
Product RangeMF-R Series
Your Part Number
69 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.830 | $0.175 |
| 10+ | $0.608 | $0.175 |
| 25+ | $0.547 | $0.175 |
| 50+ | $0.488 | $0.175 |
| 100+ | $0.423 | $0.175 |
| 500+ | $0.367 | $0.175 |
| 1000+ | $0.331 | $0.175 |
| 2500+ | $0.308 | $0.175 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R025
Newark Part No.60K6264
Product RangeMF-R Series
Technical Datasheet
Product RangeMF-R Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current250mA
Trip Current500mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MF-R025
2 Products Found
Technical Specifications
Product Range
MF-R Series
Voltage Rating
60VDC
Trip Current
500mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Thermistor Mounting
Through Hole
Holding Current
250mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
