Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-PSML175/6-2
Newark Part No.
Re-Reel40AH2060
Cut Tape40AH2060
Product RangeMF-PSML/X Series
Your Part Number
4,136 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.445 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.000 | $0.445 |
| 25+ | $0.791 | $0.445 |
| 50+ | $0.748 | $0.445 |
| 100+ | $0.616 | $0.445 |
| 250+ | $0.580 | $0.445 |
| 500+ | $0.543 | $0.445 |
| 1000+ | $0.514 | $0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSML175/6-2
Newark Part No.
Re-Reel40AH2060
Cut Tape40AH2060
Product RangeMF-PSML/X Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSML/X Series
Voltage Rating6VDC
Holding Current1.75A
Trip Current3.5A
Time to Trip1s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MF-PSML175/6-2
2 Products Found
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-PSML/X Series
Holding Current
1.75A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
3.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
