Print Page
2,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.190 | $11.90 |
| Total Price | $11.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.190 |
| 100+ | $0.933 |
| 250+ | $0.849 |
| 500+ | $0.792 |
| 1000+ | $0.732 |
| 2500+ | $0.668 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-PSML175/12-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel25AH9840RL Cut Tape25AH9840 |
| Product Range | MF-PSML/X |
| Technical Datasheet | |
| PPTC Case Style | 0805 (2012 Metric) |
| Product Range | MF-PSML/X |
| Voltage Rating | 12VDC |
| Holding Current | 1.75A |
| Trip Current | 3.5A |
| Time to Trip | 1s |
| Current Rating Max | 50A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 0805 (2012 Metric) |
|---|---|
| Voltage Rating | 12VDC |
| Trip Current | 3.5A |
| Current Rating Max | 50A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-PSML/X |
|---|---|
| Holding Current | 1.75A |
| Time to Trip | 1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Alternatives for MF-PSML175/12-2
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

