Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-PSML125/6-2
Newark Part No.40AH2058
Product RangeMF-PSML/X Series
Your Part Number
Technical Datasheet
2,965 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.150 | $0.445 |
| 25+ | $1.070 | $0.445 |
| 50+ | $0.892 | $0.445 |
| 100+ | $0.846 | $0.445 |
| 250+ | $0.772 | $0.445 |
| 500+ | $0.721 | $0.445 |
| 1000+ | $0.674 | $0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSML125/6-2
Newark Part No.40AH2058
Product RangeMF-PSML/X Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Thermistor MountingSMD
Product RangeMF-PSML/X Series
Voltage Rating6VDC
Holding Current1.25A
Trip Current2.5A
Time to Trip0.4s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Product Range
MF-PSML/X Series
Holding Current
1.25A
Time to Trip
0.4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
2.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability