Print Page
3,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.170 | $11.70 |
| Total Price | $11.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.170 |
| 100+ | $1.090 |
| 250+ | $0.950 |
| 500+ | $0.873 |
| 1000+ | $0.804 |
| 2500+ | $0.722 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-PSML125/12-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel25AH9838RL Cut Tape25AH9838 |
| Product Range | MF-PSML/X |
| Technical Datasheet | |
| PPTC Case Style | 0805 (2012 Metric) |
| Product Range | MF-PSML/X |
| Voltage Rating | 12VDC |
| Holding Current | 1.25A |
| Trip Current | 2.5A |
| Time to Trip | 0.4s |
| Current Rating Max | 50A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 0805 (2012 Metric) |
|---|---|
| Voltage Rating | 12VDC |
| Trip Current | 2.5A |
| Current Rating Max | 50A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-PSML/X |
|---|---|
| Holding Current | 1.25A |
| Time to Trip | 0.4s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

