Print Page
MF-PSML075/6-2
Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSML/X Series, 6 VDC, 750 mA, 1.5 A, 0.2 s
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-PSML075/6-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.40AH2056
Product RangeMF-PSML/X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.801 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 4500
$3,604.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSML075/6-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.40AH2056
Product RangeMF-PSML/X Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Thermistor MountingSMD
Product RangeMF-PSML/X Series
Voltage Rating6VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Product Range
MF-PSML/X Series
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
1.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MF-PSML075/6-2
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
