Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-PSMF110X-2Copy
Newark Part No.
Re-Reel87W5972
Cut Tape87W5972
Product RangeMF-PSMF Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 25+ | $0.450 |
| 50+ | $0.420 |
| 100+ | $0.390 |
| 250+ | $0.363 |
| 500+ | $0.335 |
| 1000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF110X-2Copy
Newark Part No.
Re-Reel87W5972
Cut Tape87W5972
Product RangeMF-PSMF Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Thermistor MountingSMD
Product RangeMF-PSMF Series
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Product Range
MF-PSMF Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for MF-PSMF110X-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
