Print Page
1,885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.611 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.611 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF035X-2
Newark Part No.
Re-Reel26M1559
Cut Tape26M1559
Product RangeMF-PSMF
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSMF
Voltage Rating6VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
750mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-PSMF
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-PSMF035X-2
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

