Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-NSML500/6-2
Newark Part No.
Full Reel40AH2051
Re-Reel40AH2050
Cut Tape40AH2050
Product RangeMF-NSML Series
Your Part Number
1,070 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.323 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.912 | $0.323 |
| 25+ | $0.841 | $0.323 |
| 50+ | $0.711 | $0.323 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.516 |
| 4000+ | $0.473 |
| 6000+ | $0.459 |
| 10000+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSML500/6-2
Newark Part No.
Full Reel40AH2051
Re-Reel40AH2050
Cut Tape40AH2050
Product RangeMF-NSML Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Thermistor MountingSMD
Product RangeMF-NSML Series
Voltage Rating6VDC
Holding Current5A
Trip Current10A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MF-NSML500/6-2
1 Product Found
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Product Range
MF-NSML Series
Holding Current
5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
10A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
