Print Page
3,061 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.590 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.590 |
| 50+ | $0.562 |
| 125+ | $0.536 |
| 250+ | $0.517 |
| 500+ | $0.327 |
| 1250+ | $0.320 |
| 2500+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-NSMF200-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel58T4891RL Cut Tape58T4891 |
| Product Range | MF-NSMF |
| Technical Datasheet | |
| PPTC Case Style | 1206 (3216 Metric) |
| Product Range | MF-NSMF |
| Voltage Rating | 6VDC |
| Holding Current | 2A |
| Trip Current | 4A |
| Time to Trip | 1s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 1206 (3216 Metric) |
|---|---|
| Voltage Rating | 6VDC |
| Trip Current | 4A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-NSMF |
|---|---|
| Holding Current | 2A |
| Time to Trip | 1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (2)
Alternatives for MF-NSMF200-2
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

