Print Page
6,093 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.622 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.622 |
| 10+ | $0.554 |
| 25+ | $0.532 |
| 50+ | $0.501 |
| 100+ | $0.483 |
| 500+ | $0.458 |
| 1000+ | $0.430 |
| 5000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-MSMF150/24X-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel58T4890RL Cut Tape58T4890 |
| Product Range | MF-MSMF |
| Technical Datasheet | |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | MF-MSMF |
| Voltage Rating | 24VDC |
| Holding Current | 1.5A |
| Trip Current | 3A |
| Time to Trip | 1.5s |
| Current Rating Max | 20A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 24VDC |
| Trip Current | 3A |
| Current Rating Max | 20A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-MSMF |
|---|---|
| Holding Current | 1.5A |
| Time to Trip | 1.5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Alternatives for MF-MSMF150/24X-2
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

