Print Page
MF-MSMF020/60-2
Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF Series, 60 VDC, 200 mA, 400 mA, 0.15 s
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-MSMF020/60-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel28X2471 Cut Tape17M0697 |
| Product Range | MF-MSMF Series |
| Your Part Number | |
| Technical Datasheet |
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.442 | $1,326.00 |
| Total Price | $1,326.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.442 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.419 |
| 6000+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-MSMF020/60-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel28X2471 Cut Tape17M0697 |
| Product Range | MF-MSMF Series |
| Technical Datasheet | |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | MF-MSMF Series |
| Voltage Rating | 60V |
| Holding Current | 200mA |
| Trip Current | 400mA |
| Time to Trip | 0.15s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 60V |
| Trip Current | 400mA |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
| Product Range | MF-MSMF Series |
|---|---|
| Holding Current | 200mA |
| Time to Trip | 0.15s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (2)
Alternatives for MF-MSMF020/60-2
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
