Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF010-2
Newark Part No.02J2714
Product RangeMF-MSMF Series
Your Part Number
Technical Datasheet
4,702 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 25+ | $0.432 |
| 50+ | $0.408 |
| 100+ | $0.383 |
| 250+ | $0.361 |
| 500+ | $0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF010-2
Newark Part No.02J2714
Product RangeMF-MSMF Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangeMF-MSMF Series
Voltage Rating60VDC
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Bourns MF-MSMF series are PTC resettable fuses. These fuses are approved by UL, CSA and TUV safety standards.
- Automotive grade AEC-Q200 qualified
- 100% electrically compatible with all previous generations of 1812 SMT devices
- Surface mount packaging for automated assembly
- Standard 4532 (1812) footprint
- Voltage rating range from 6V to 60V
- Current rating range from 10A to 100A
- Holding current range from 0.10A to 2.60A at 23°C
- Tripping current range from 0.30A to 5.20A at 23°C
- Tripped power dissipation range from 0.8W to 1.2W at 23°C
- Operating temperature range from -40°C to 85°C
Applications
Automotive, Safety
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
MF-MSMF Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for MF-MSMF010-2
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability