Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-LSMF185/33X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel23T2824
Re-Reel87W5965RL
Cut Tape87W5965
Product RangeMF-LSMF Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.750 | $3,000.00 |
| Total Price | $3,000.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.750 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.831 |
| 12000+ | $0.795 |
| 20000+ | $0.748 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF185/33X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel23T2824
Re-Reel87W5965RL
Cut Tape87W5965
Product RangeMF-LSMF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangeMF-LSMF Series
Voltage Rating33V
Holding Current1.85A
Trip Current3.7A
Time to Trip2.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-LSMF185/33X-2 is a 1.85A surface mount PTC Resettable Fuse with nickel/gold plated terminals and standard Au finish termination pad. This low profile MF-FSMF series is applicable in automotive electronics, industrial controls and IEEE ports.
- High power ratings
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Industrial, Portable Devices, Defence, Military & Aerospace
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
MF-LSMF Series
Holding Current
1.85A
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
33V
Trip Current
3.7A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for MF-LSMF185/33X-2
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
