Print Page
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.923 |
| 10+ | $0.820 |
| 25+ | $0.769 |
| 50+ | $0.718 |
| 100+ | $0.622 |
| 500+ | $0.549 |
| 1000+ | $0.468 |
| 2500+ | $0.432 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-LR380Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 06X6325 |
| Product Range | MF-LR |
| Technical Datasheet | |
| Product Range | MF-LR |
| Voltage Rating | 15VDC |
| Holding Current | 3.8A |
| Trip Current | 8.3A |
| Time to Trip | 5s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MF-LR |
|---|---|
| Holding Current | 3.8A |
| Time to Trip | 5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 15VDC |
|---|---|
| Trip Current | 8.3A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MF-LR380
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |

