Print Page
5 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.020 | $10.20 |
| Total Price | $10.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.020 |
| 100+ | $0.959 |
| 250+ | $0.857 |
| 500+ | $0.801 |
| 1000+ | $0.748 |
| 2500+ | $0.698 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-FSML035/8-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AH9824RL
Cut Tape25AH9824
Product RangeMF-FSML/X
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMF-FSML/X
Voltage Rating8VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.01s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
8VDC
Trip Current
750mA
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-FSML/X
Holding Current
350mA
Time to Trip
0.01s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MF-FSML035/8-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

