Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-FSMF020X-2
Newark Part No.
Re-Reel15R2084
Cut Tape15R2084
Product RangeMF-FSMF Series
Your Part Number
Technical Datasheet
12,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-FSMF020X-2
Newark Part No.
Re-Reel15R2084
Cut Tape15R2084
Product RangeMF-FSMF Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMF-FSMF Series
Voltage Rating9V
Holding Current200mA
Trip Current500mA
Time to Trip0.6s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9V
Trip Current
500mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-FSMF Series
Holding Current
200mA
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-FSMF020X-2
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate