Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-FSMF020X-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM0118
Product RangeMF-FSMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$3,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-FSMF020X-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM0118
Product RangeMF-FSMF Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMF-FSMF Series
Voltage Rating9V
Holding Current200mA
Trip Current500mA
Time to Trip0.6s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9V
Trip Current
500mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Product Range
MF-FSMF Series
Holding Current
200mA
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-FSMF020X-2
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
