Print Page
9,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.797 | $7.97 |
| Total Price | $7.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.797 |
| 100+ | $0.740 |
| 250+ | $0.644 |
| 500+ | $0.592 |
| 1000+ | $0.546 |
| 2500+ | $0.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-FSMF010X-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel66W1994RL
Cut Tape66W1994
Product RangeMF-FSMF
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMF-FSMF
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-FSMF
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-FSMF010X-2
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

