Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoLSP0900AJR-SCopy
Newark Part No.76T0271
Product RangeLSPxxxxAJR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 5000
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLSP0900AJR-SCopy
Newark Part No.76T0271
Product RangeLSPxxxxAJR Series
Technical Datasheet
Product RangeLSPxxxxAJR Series
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleDO-214AC
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage9V
SVHCLead
Technical Specifications
Product Range
LSPxxxxAJR Series
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
Lead
On State Voltage max (VT)
1.2V
LED Shunt Case Style
DO-214AC
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
9V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
