Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoLSP0600BJR-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel23T2729
Cut Tape27T2387
Product RangeLSPxxxxBJR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 12000 | $0.311 | $3,732.00 |
| Total Price | $3,732.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.311 |
| 20000+ | $0.294 |
| 30000+ | $0.279 |
| 50000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLSP0600BJR-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel23T2729
Cut Tape27T2387
Product RangeLSPxxxxBJR Series
Technical Datasheet
Product RangeLSPxxxxBJR Series
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleDO-214AA
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage6V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
LSPxxxxBJR Series
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
DO-214AA
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
6V
Technical Docs (2)
Alternatives for LSP0600BJR-S
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
