Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoLSP0600AJR-SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82T3128RL
Cut Tape82T3128
Product RangeLSPxxxxAJR
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.980 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 50+ | $0.608 |
| 100+ | $0.396 |
| 250+ | $0.351 |
| 500+ | $0.305 |
| 1000+ | $0.257 |
| 2500+ | $0.244 |
| 5000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLSP0600AJR-SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82T3128RL
Cut Tape82T3128
Product RangeLSPxxxxAJR
Technical Datasheet
Product RangeLSPxxxxAJR
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleDO-214AC
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage6V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
LSPxxxxAJR
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
DO-214AC
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
6V
Technical Docs (3)
Alternatives for LSP0600AJR-S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
