Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoISOM8-420-B-L2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ3052
Product RangeIsoMOV Series
Your Part Number
1,033 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.090 |
| 25+ | $1.670 |
| 50+ | $1.540 |
| 100+ | $1.400 |
| 250+ | $1.370 |
| 500+ | $1.270 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoISOM8-420-B-L2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ3052
Product RangeIsoMOV Series
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product RangeIsoMOV Series
Clamping Voltage Vc Max1.1kV
Varistor Case StyleDisc 23mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS8kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
420V
Product Range
IsoMOV Series
Varistor Case Style
Disc 23mm
Peak Surge Current @ 8/20µS
8kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.1kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
