Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoISOM5-555-R-L2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel62AJ3707
Cut Tape62AJ3706
Product RangeIsoMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.781 | $7,810.00 |
| Total Price | $7,810.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.781 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.781 |
| 30000+ | $0.765 |
| 50000+ | $0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoISOM5-555-R-L2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel62AJ3707
Cut Tape62AJ3706
Product RangeIsoMOV Series
Technical Datasheet
Voltage Rating VAC555V
Voltage Rating VDC745V
Product RangeIsoMOV Series
Clamping Voltage Vc Max1.4kV
Varistor Case StyleDisc 17mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
555V
Product Range
IsoMOV Series
Varistor Case Style
Disc 17mm
Peak Surge Current @ 8/20µS
5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.4kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
