Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoH-46-6A-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14J1216
Product RangeH-46 Series
Your Part Number
28 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.850 |
| 5+ | $33.350 |
| 10+ | $31.850 |
| 25+ | $29.010 |
| 50+ | $26.850 |
| 100+ | $26.350 |
| 250+ | $25.680 |
Price for:Each
Minimum: 1
Multiple: 1
$34.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-46-6A-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14J1216
Product RangeH-46 Series
Technical Datasheet
No. of Turns20Turns
Shaft Diameter6.35mm
Dial CompositionChrome
Product RangeH-46 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Turns
20Turns
Dial Composition
Chrome
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Product Range
H-46 Series
Technical Docs (2)
Alternatives for H-46-6A-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
