Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT35-15-S1-RP
Newark Part No.61AK9593
Product RangeGDT35 Series
Your Part Number
430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.040 |
| 25+ | $1.870 |
| 50+ | $1.690 |
| 100+ | $1.470 |
| 250+ | $1.430 |
| 500+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT35-15-S1-RP
Newark Part No.61AK9593
Product RangeGDT35 Series
Technical Datasheet
Product RangeGDT35 Series
DC Breakover Voltage150V
GDT Case Style3 Terminal SMD
Impulse Discharge Current14kA
Impulse Sparkover Voltage620V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT35 Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
620V
DC Breakover Voltage
150V
Impulse Discharge Current
14kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
