Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT28H-100-A
Newark Part No.80AK4331
Product RangeGDT28H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.995 |
| 2500+ | $0.891 |
Price for:Each
Minimum: 1000
Multiple: 1000
$995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT28H-100-A
Newark Part No.80AK4331
Product RangeGDT28H Series
Technical Datasheet
Product RangeGDT28H Series
DC Breakover Voltage1kV
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage1.5kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT28H Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.5kV
DC Breakover Voltage
1kV
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
