Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | EM14R0D-R20-L064SCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99Y9355 |
| Product Range | EM14 Series |
| Your Part Number | |
| Technical Datasheet |
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.640 |
| 10+ | $30.170 |
| 25+ | $27.950 |
| 50+ | $26.380 |
| 100+ | $24.910 |
| 250+ | $23.900 |
| 500+ | $23.220 |
Price for:Each
Minimum: 1
Multiple: 1
$36.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | EM14R0D-R20-L064SCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99Y9355 |
| Product Range | EM14 Series |
| Technical Datasheet | |
| Encoder Technology | Optical |
| Encoder Type | Incremental |
| Encoder Resolution | 64PPR |
| No. of Detents | 0 Detents |
| Orientation | Vertical |
| Push Switch | With Push Switch |
| Encoder Output | Quadrature |
| Encoder Mounting | Bushing Mount, Through Hole |
| Product Range | EM14 Series |
| Rotational Life Cycles | 1000000 |
| No. of Channels | 2Channels |
| Shaft Type | Slotted End |
| Shaft Length | 20mm |
| Shaft Diameter | 6mm |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| IP Rating | IP54 |
| IP Rating | IP54 |
| Termination | Solder Pin |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Optical |
|---|---|
| Encoder Resolution | 64PPR |
| Orientation | Vertical |
| Encoder Output | Quadrature |
| Product Range | EM14 Series |
| No. of Channels | 2Channels |
| Shaft Length | 20mm |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -40°C |
| IP Rating | IP54 |
| Termination | Solder Pin |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | 0 Detents |
| Push Switch | With Push Switch |
| Encoder Mounting | Bushing Mount, Through Hole |
| Rotational Life Cycles | 1000000 |
| Shaft Type | Slotted End |
| Shaft Diameter | 6mm |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 70°C |
| IP Rating | IP54 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for EM14R0D-R20-L064S
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
