Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoEM14A1D-C24-L008S
Newark Part No.11M1676
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.67 |
| 250+ | $19.20 |
Price for:Each
Minimum: 100
Multiple: 25
$2,067.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEM14A1D-C24-L008S
Newark Part No.11M1676
Technical Datasheet
SVHCNo SVHC (20-Jun-2016)
Product Overview
The EM14A1D-C24-L008S is a 14mm Rotary Optical Encoder with Sn-plated axial multi-purpose PC pins terminals and push switch (standard). The rotary optical encoder has Ø1/4-inch flatted end shaft, black anodized brass, hex/nickel-plated brass hex nut and nickel-plated spring steel, internal tooth lockwasher. The rotary optical encoder is RECOMMENDED for human/machine interface applications (HMI).
- High rotational cycle life
- 3/8 (D) x 3/8" (L) Threaded bushing
- 3/4" Shaft length
- 8PPR Resolution
- 32 Detents
- HCMOS, CMOS and TTL compatible
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate