Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR334A-513AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel14AJ4009
Cut Tape33AK4260
Product RangeDR334A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.602 | $903.00 |
| Total Price | $903.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $0.602 |
| 3000+ | $0.590 |
| 4500+ | $0.578 |
| 7500+ | $0.566 |
| 15000+ | $0.554 |
| 37500+ | $0.542 |
| 75000+ | $0.530 |
| 150000+ | $0.518 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.699 |
| 4500+ | $0.685 |
| 7500+ | $0.671 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-513AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel14AJ4009
Cut Tape33AK4260
Product RangeDR334A Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
DC Resistance Max0.3ohm
Product RangeDR334A Series
Impedance1.5Gohm
Inductor Case / Package-
Product Length6mm
Product Width5.8mm
Product Height3.6mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.3ohm
Impedance
1.5Gohm
Product Length
6mm
Product Height
3.6mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Inductance
51µH
Product Range
DR334A Series
Inductor Case / Package
-
Product Width
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for DR334A-513AE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
